STMicroelectronics STF33N60M2

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF33N60M2.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-16.99%

CAD Models

Download STMicroelectronics STF33N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220 package
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FP Tube
Vishay N-Channel MOSFET, E Series, Vds=600V, 29A, TO-220FP, TH, 3-Pin
STMicroelectronicsSTP28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
N-CH 650V 33A EF Series Power MOSFET with Fast Body Diode in TO-220
STMicroelectronicsSTF28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package

Descriptions

Descriptions of STMicroelectronics STF33N60M2 provided by its distributors.

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package
STF33N60M2 N-channel MOSFET Transistor, 26 A, 650 V, 3-Pin TO-220FP
35W(Tc) 25V 4V@250µA 45.5nC@10V N-Ch MOSFET 600V 125mΩ@13A,10V 26A 1.781nF@100V TO-220FP TH 20mm H
Power Field-Effect Transistor, 26A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 26A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 26A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.108ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics