STMicroelectronics STF11NM50N

N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF11NM50N.

Newark

Datasheet13 pages13 years ago
Datasheet13 pages10 years ago
Datasheet16 pages21 years ago

Components Direct

iiiC

Inventory History

3 month trend:
-0.77%

CAD Models

Download STMicroelectronics STF11NM50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF10NM60N
N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package
STMicroelectronicsSTF10NM50N
N-channel 500 V, 0.53 Ohm, 7 A TO-220FP MDmesh(TM) II Power MOSFET
STMicroelectronicsSTF9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220FP MDmesh(TM) II Power MOSFET
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF11NM50N provided by its distributors.

N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
Power MOSFET, N Channel, 500 V, 8.5 A, 0.4 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 500V 8.5A 3-Pin(3+Tab) TO-220FP Tube
500 V-9 A-0.4 OHM TO-220FP N-CHANNEL MDMESH II POWER MOSFET Power Field-Effect Transistor, 9A I(D), 500V, 0.47ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 500V, 9A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 8.5A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.4ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Powe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics