Infineon IPA083N10N5XKSA1

OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA083N10N5XKSA1.

IHS

Datasheet10 pages0 years ago

Infineon

Inventory History

3 month trend:
-31.32%

CAD Models

Download Infineon IPA083N10N5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
STMicroelectronicsSTF110N10F7
N-channel 100 V, 5.1 mOhm typ., 45 A STripFET F7 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 100V 47A 3-Pin TO-220AB Tube
FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
NXP SemiconductorsPSMN8R5-100XSQ
MOSFET N-CH 100V 49A TO-220F / Trans MOSFET N-CH 100V 49A 3-Pin(3+Tab) TO-220F Rail
100V, N-Ch, 15.7 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS

Descriptions

Descriptions of Infineon IPA083N10N5XKSA1 provided by its distributors.

OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP
Trans MOSFET N-CH 100V 44A Automotive 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 44A I(D), 100V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 100V, 44A, To-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:44A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.0072Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPA083N10N5XKSA1
Infineon’s OptiMOS™ 5 industrial power MOSFET devices in 80 V and 100 V are designed for synchronous rectification in telecom and server power supply application, but also the ideal choice for other applications such as solar, low voltage drives and laptop adapter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA083N10N5
  • SP001226038