STMicroelectronics STF110N10F7

N-channel 100 V, 5.1 mOhm typ., 45 A STripFET F7 Power MOSFET in TO-220FP package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF110N10F7.

IHS

Datasheet16 pages13 years ago

Future Electronics

CAD Models

Download STMicroelectronics STF110N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPSMN8R5-100XSQ
MOSFET N-CH 100V 49A TO-220F / Trans MOSFET N-CH 100V 49A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
MOSFET N-CH 100V 54A TO220-3 N-Channel 100 V 54A (Tc) 100W (Tc) Through Hole PG-TO220-3
FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
MOSFET N-CH 100V 50A TO220-3 N-Channel 100 V 50A (Tc) 100W (Tc) Through Hole PG-TO220-3-1
OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP

Descriptions

Descriptions of STMicroelectronics STF110N10F7 provided by its distributors.

N-channel 100 V, 5.1 mOhm typ., 45 A STripFET F7 Power MOSFET in TO-220FP package
STF110N10F7 N-CHANNEL MOSFET TRANSISTOR, 45 A, 100 V, 3-PIN TO-220
Trans MOSFET N-CH 100V 45A 3-Pin(3+Tab) TO-220FP Tube
Ultra low on-resistance | MOSFET N-CH 100V TO-220FP
Power Field-Effect Transistor, 45A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Split Gate Trench Mosfet FET, TO-220AB
Lv Mosfet Trench |Stmicroelectronics STF110N10F7
MOSFET N-CH 100V 5.1 mOhm 45A STripFET VII
Power MOSFETs, 100V, 45A, TO-220FP, Tube
STMicroelectronics SCT
MOSFET, N-CH, 100V, 45A, 175DEG C, 30W;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics