onsemi FDPF085N10A

FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF085N10A.

IHS

Datasheet9 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-8.89%

CAD Models

Download onsemi FDPF085N10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP
STMicroelectronicsSTF100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220FP package
NXP SemiconductorsPSMN8R5-100XSQ
MOSFET N-CH 100V 49A TO-220F / Trans MOSFET N-CH 100V 49A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF110N10F7
N-channel 100 V, 5.1 mOhm typ., 45 A STripFET F7 Power MOSFET in TO-220FP package
Rochester ElectronicsIRFI4510GPBF
MOSFET N CH 100V 35A TO220 N-Channel 100 V 35A (Tc) 42W (Tc) Through Hole TO-220AB Full-Pak
MOSFET N-CH 100V 47A TO220-3 N-Channel 100 V 47A (Tc) 175W (Tc) Through Hole PG-TO220-3-1

Descriptions

Descriptions of onsemi FDPF085N10A provided by its distributors.

FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
N-Channel PowerTrench® MOSFET 100V, 40A, 8.5mΩ
onsemi N-Channel MOSFET PowerTrench Vds=100V 40A TO-220F TH 3-Pin
Power Field-Effect Transistor, 40A I(D), 100V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 100V, 40A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0065ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V;
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF085N10A.