Infineon ILD6150XUMA1

ILD6150 Series 60 V 1.5 A High Efficiency Step-Down LED Driver IC - PG-DSO-8
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ILD6150XUMA1.

Newark

Datasheet25 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+276%

CAD Models

Download Infineon ILD6150XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM3414MR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.5mA 42V 1MHz
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Texas InstrumentsLM3414HVMR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.6mA 65V 1MHz
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Descriptions

Descriptions of Infineon ILD6150XUMA1 provided by its distributors.

ILD6150 Series 60 V 1.5 A High Efficiency Step-Down LED Driver IC - PG-DSO-8
Tape & Reel (TR) ILD6150 Step-Down (Buck) Analog PWM led driver 1.5A 60V 1MHz -40C~150C TJ
1MHz Step-down 1 DC-DCVoltage Stabilizer 1.5A 4.5V~60V SOIC-8-EP LED Drivers ROHS
The ILD6150 switch mode DC-DC LED driver is tailored to drive high power LEDs and LED arrays offering flexible dimming options.
4.5V,60V Analog,PWM 1.5A -0.3V(Over-TemperatureAdjustmentOutput),-0.3V(PowerSwitchOutput) 4.5V,60V 60V DSO(EP),SOP , 4.9mm*390cm*1.7mm
Topology:Buck; LED Driver Type:-; Input Voltage Min:4.5V; Input Voltage Max:60V; Output Voltage Max:-; Output Current Max:1.5A; Switching Frequency Typ:1MHz; IC Mounting:Surface Mount; IC Case / Package:DSO; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD 6150
  • ILD6150
  • ILD6150XUMA1.
  • SP000955332