Texas Instruments LM3414MR/NOPB

Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.5mA 42V 1MHz
$ 1.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3414MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages14 years ago

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments LM3414MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3414MR/NOPB.

Related Parts

MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Diodes Inc.AL8820SP-13
LED DRVR Buck/Boost 1-CH None 40V 2A 8-Pin SOIC EP T/R
Analog DevicesMAX16839ASA+
High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect
Texas InstrumentsLM3414HVMR/NOPB
LED Driver 3600uA Supply Current Automotive 8-Pin HSOP EP Tube
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments LM3414MR/NOPB provided by its distributors.

Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.5mA 42V 1MHz
LED Driver 3500uA Supply Current Automotive 8-Pin HSOP EP Tube
42-V 60-W common Anode Capable constant current buck LED driver Requires No Ext. current sensing Res 8-SO PowerPAD -40 to 125
LED DRIVER, CONSTANT CURRENT, SOIC-8; Topologie Périphérique: Buck, Courant constant; Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Tension, sortie max..: 42V; Courant, sortie max.: 1A; Fréquence de commutation: 1MHz
Led Driver, Constant Current, Soic-8; Device Topology:Buck, Constant Current; Input Voltage Min:4.5V; Input Voltage Max:42V; Output Voltage Max:42V; Output Current Max:1A; Switching Frequency:1Mhz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3414MR/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3414MR/NOPB .
  • LM3414MRNOPB