Infineon IKW50N65H5AXKSA1

Trans IGBT Chip N-CH 650V 80A 270000mW Automotive 3-Pin(3+Tab) TO-247 Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW50N65H5AXKSA1.

IHS

Datasheet16 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.671
Stock
45,103
58,681
Authorized Distributors
0
6
Mount
Through Hole
-
Case/Package
TO-247
-
Collector Emitter Breakdown Voltage
650 V
-
Max Collector Current
80 A
80 A
Power Dissipation
-
270 W
Collector Emitter Saturation Voltage
-
2.1 V
Reverse Recovery Time
58 ns
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
Infineon IKW50N65ES5XKSA1 IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
Trans IGBT Chip N=-CH 650V 80A 290000mW 3-Pin(3+Tab) TO-247AB Tube
Trans IGBT Chip N=-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT Modules; IKW40N65ES5; INFINEON TECHNOLOGIES; 240; 650 V; 1.35 V; Halogen Free

Descriptions

Descriptions of Infineon IKW50N65H5AXKSA1 provided by its distributors.

Trans IGBT Chip N-CH 650V 80A 270000mW Automotive 3-Pin(3+Tab) TO-247 Tube
IKW50N65H5A Series 650 V 50 A 270 W TRENCHSTOPTM IGBT - PG-TO-247-3
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT Transistors IGBT PRODUCTS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA