Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NGTB40N65FL2WG

Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
$ 3.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB40N65FL2WG.

IHS

Datasheet11 pages4 years ago

JRH Electronics

onsemi

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi NGTB40N65FL2WG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.433
$ 10.4
Stock
256,241
114,345
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247
Collector Emitter Breakdown Voltage
650 V
600 V
Max Collector Current
80 A
80 A
Power Dissipation
366 W
-
Collector Emitter Saturation Voltage
1.7 V
1.85 V
Reverse Recovery Time
72 ns
72 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Chip N=-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-247 Tube
650V, 50A, Field Stop Trench IGBT 650V, 50A, Field Stop Trench IGBT
Trans IGBT Chip N-CH 600V 80A 366000mW 3-Pin(3+Tab) TO-247 Tube
Igbt, Single, 650V, 80A, To-247; |Infineon Technologies IHW40N65R5XKSA1
Infineon IGW50N65F5FKSA1 IGBT Transistor Module, 80 A 650 V PG-TO247-3
650V DuoPack IGBT and Diode High speed switching series fifth generation

Descriptions

Descriptions of onsemi NGTB40N65FL2WG provided by its distributors.

Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 650V 40A FS2 Solar/UPS 650V/40A FAST IGBT FSII TO-247
NGTB40N65: 650 V 80 A 366 W Through Hole Field Stop II IGBT - TO-247-3
650V/40A FAST IGBT FSII T; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 366W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No. of Pins: 3Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd