Infineon IKW40N65ES5XKSA1

IGBT Modules; IKW40N65ES5; INFINEON TECHNOLOGIES; 240; 650 V; 1.35 V; Halogen Free
$ 2.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW40N65ES5XKSA1.

IHS

Datasheet16 pages0 years ago
Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
-15.37%

CAD Models

Download Infineon IKW40N65ES5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans IGBT Chip N-CH 650V 74A 3-Pin TO-247 Tube
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
Infineon IKW30N65ES5XKSA1 IGBT, 62 A 650 V, 3-Pin TO-247, Through Hole
IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247
Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
650V, 50A, Field Stop Trench IGBT 650V, 50A, Field Stop Trench IGBT

Descriptions

Descriptions of Infineon IKW40N65ES5XKSA1 provided by its distributors.

IGBT Modules; IKW40N65ES5; INFINEON TECHNOLOGIES; 240; 650 V; 1.35 V; Halogen Free
IGBT, 650V, 79A, 230W, TO-247-3; DC Collector Current: 79A; Collector Emitter Saturation Voltage Vce(on): 1.35V; Power Dissipation Pd: 230W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No. of Pins
Infineon´s 650 V, 40 A hard-switching TRENCHSTOP™ 5 S5 IGBT in a TO247 package addresses applications switching between 10 kHz and 40 kHz to deliver high efficiency, faster time-to-market cycles, circuit design complexity reduction and PCB bill of material cost optimization.
Igbt, Single, 600V, 79A, To-247; Continuous Collector Current:79A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:230W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IKW40N65ES5XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW40N65ES5
  • SP001319680