Infineon IKB20N60TAATMA1

Trans IGBT Chip N-CH 600V 40A 156W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKB20N60TAATMA1.

IHS

Datasheet16 pages0 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon IKB20N60TAATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 2.429
Stock
62,213
85,727
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
TO-263-3
D2PAK
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
40 A
40 A
Power Dissipation
166 W
156 W
Collector Emitter Saturation Voltage
2.05 V
2.05 V
Reverse Recovery Time
41 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2024-03-31

Related Parts

Trans IGBT Chip N-CH 600V 40A 208000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(2+Tab) D2PAK T/R
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB
600V Warp 60-150 kHz Discrete IGBT in a D2Pak package, D2PAK-3, RoHS
Copacked 600V IGBT in a D2-Pak package with a hyperfast 1-8 kHz diode, D2PAKCOPAK, RoHS
STMicroelectronicsSTGB30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed

Descriptions

Descriptions of Infineon IKB20N60TAATMA1 provided by its distributors.

Trans IGBT Chip N-CH 600V 40A 156W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-263AB
156W 1.5V 600V 40A TO-263 10.31mm*9.45mm*4.57mm
IKB20N60TA - 600V LOW LOSS SWITC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000629372