Infineon IRG4BC40W-SPBF

600V Warp 60-150 kHz Discrete IGBT in a D2Pak package, D2PAK-3, RoHS
$ 6.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC40W-SPBF.

IHS

Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Infineon IRG4BC40W-SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Chip N-CH 600V 40A 208000mW Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRGS8B60KPBF
Trans IGBT Chip N-CH 600V 28A 3-Pin(2+Tab) D2PAK
onsemiFGB30N6S2
Tube Surface Mount N-CHANNEL SINGLE IGBT Transistor 2.5V @ 15V 12A 45A 167W 6ns/40ns
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Trans IGBT Chip N-CH 600V 31A 3-Pin(2+Tab) D2PAK
Copacked 600V IGBT in a D2-Pak package with a hyperfast 1-8 kHz diode, D2PAKCOPAK, RoHS

Descriptions

Descriptions of Infineon IRG4BC40W-SPBF provided by its distributors.

600V Warp 60-150 kHz Discrete IGBT in a D2Pak package, D2PAK-3, RoHS
Infineon SCT
IRG4BC40W Series 600 V 40 A Insulated Gate Bipolar Transistor - D2PAK-3
Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) D2PAK
IGBT, D2-PAK; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Ic Continuous a Max:40A; Package / Case:D2-PAK; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:160A; Rise Time:23ns; Termination Type:SMD; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC40WSPBF
  • IRG4BC40W-S
  • IRG4BC40WS
  • IRG4BC40WSPBF
  • SP001536114