Infineon IKA10N60TXKSA1

Trans IGBT Chip N-CH 600V 11.7A 30000mW 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKA10N60TXKSA1.

IHS

Datasheet13 pages12 years ago

Upverter

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IKA10N60TXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGP5H60DF
TRENCH GATE FIELD-STOP IGBT, H S / IGBT Trench Field Stop 600 V 10 A 88 W Through Hole TO-220
STMicroelectronicsSTGF5H60DF
Trans IGBT Chip N-CH 600V 10A 24000mW 3-Pin(3+Tab) TO-220FP Tube
Infineon IKA06N60TXKSA1 IGBT, 10 A 600 V, 3-Pin PG-TO220-3, Through Hole
STMicroelectronicsSTGP7H60DF
Trans IGBT Chip N-CH 600V 14A 88000mW 3-Pin(3+Tab) TO-220AB Tube
IRGIB7B60 Series 600 V 8 A N-Channel UltraFast IGBT - TO-220AB
IGBT 600V 14A 41W Through Hole TO-220F

Descriptions

Descriptions of Infineon IKA10N60TXKSA1 provided by its distributors.

Trans IGBT Chip N-CH 600V 11.7A 30000mW 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
Infineon SCT
Infineon IKA10N60TXKSA1 IGBT, 11.7 A 600 V, 3-Pin PG-TO220-3, Through Hole
IGBT, 600V, 11.7A, TO-220FP-3; DC Collector Current:11.7A; Collector Emitter Saturation Voltage Vce(on):1.5V; Power Dissipation Pd:30W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220FP; No. of Pins
IGBT, N, 600V, 10A, TO-220; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:10A; Voltage, Vce Sat Max:2.05V; Power Dissipation:30W; Case Style:TO-220; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Transistors, No. of:1
Hard-switching 600 V, 10 A TRENCHSTOP™ IGBT3 copacked with full-rated external free-wheeling diode in a TO220 Full-Pak package, leads to significant improvement of static as well as dynamic performance of the device, due to the combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKA10N60T
  • SP000215376