STMicroelectronics STGP5H60DF

TRENCH GATE FIELD-STOP IGBT, H S / IGBT Trench Field Stop 600 V 10 A 88 W Through Hole TO-220
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP5H60DF.

Farnell

Datasheet30 pages13 years ago

TME

Inventory History

3 month trend:
+33.38%

CAD Models

Download STMicroelectronics STGP5H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGF5H60DF
Trans IGBT Chip N-CH 600V 10A 24000mW 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTGF10NC60SD
Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail
Trans IGBT Chip N-CH 600V 8A 35000mW 3-Pin(3+Tab) TO-220F Rail
Trans IGBT Chip N-CH 600V 24A 3-Pin TO-220F Tube

Descriptions

Descriptions of STMicroelectronics STGP5H60DF provided by its distributors.

TRENCH GATE FIELD-STOP IGBT, H S / IGBT Trench Field Stop 600 V 10 A 88 W Through Hole TO-220
H Series 600 V 10 A Flange Mount Trench Gate Field-Stop IGBT - TO-220
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
Trans IGBT Chip N-CH 600V 10A 88000mW 3-Pin(3+Tab) TO-220AB Tube
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, SINGLE, 600V, 10A, TO-220AB; DC Collector Current: 10A; Collector Emitter Saturation Voltage Vce(on): 1.5V; Power Dissipation Pd: 88W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220AB; No. of Pi
Igbt, Single, 600V, 10A, To-220Ab; Continuous Collector Current:10A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:88W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGP5H60DF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGP5H60DF.