Infineon IKA06N60TXKSA1

Infineon IKA06N60TXKSA1 IGBT, 10 A 600 V, 3-Pin PG-TO220-3, Through Hole
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKA06N60TXKSA1.

IHS

Datasheet13 pages10 years ago

Upverter

Infineon

iiiC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Infineon IKA06N60TXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGP5H60DF
TRENCH GATE FIELD-STOP IGBT, H S / IGBT Trench Field Stop 600 V 10 A 88 W Through Hole TO-220
STMicroelectronicsSTGF5H60DF
Trans IGBT Chip N-CH 600V 10A 24000mW 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 11.7A 30000mW 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
Infineon IKP04N60TXKSA1 IGBT, 8 A 600 V, 3-Pin PG-TO-220-3, Through Hole
Trans IGBT Chip N-CH 600V 9.4A 3-Pin TO-220AB Tube

Descriptions

Descriptions of Infineon IKA06N60TXKSA1 provided by its distributors.

Infineon IKA06N60TXKSA1 IGBT, 10 A 600 V, 3-Pin PG-TO220-3, Through Hole
Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, N, 600V, 6.2A, TO-220; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:6.2A; Voltage, Vce Sat Max:2.05V; Power Dissipation:28W; Case Style:TO-220; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Transistors, No. of:1
Hard-switching 600 V, 6 A TRENCHSTOP™ IGBT3 copacked with full-rated external free-wheeling diode in a TO220 Full-Pak package, leads to significant improvement of static as well as dynamic performance of the device, due to the combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKA06N60T
  • SP000215375