onsemi FGPF7N60RUFDTU

IGBT 600V 14A 41W Through Hole TO-220F
$ 0.493
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGPF7N60RUFDTU.

IHS

Datasheet9 pages21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGPF7N60RUFDTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

IGBT 600V 14A 45W Through Hole TO-220F
Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STMicroelectronicsSTGF14NC60KD
STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTGP7H60DF
Trans IGBT Chip N-CH 600V 14A 88000mW 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi FGPF7N60RUFDTU provided by its distributors.

IGBT 600V 14A 41W Through Hole TO-220F
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Tube Through Hole N-CHANNEL SINGLE WITH BUILT-IN DIODE IGBT Transistor 2.8V @ 15V 7A 14A 41W 65ns
IGBTs 600V, 7A, RUF, IGBT CO-PAK
IGBT, CO-PAK, 600V, 7A, TO-220F; DC Collector Current:14A; Collector Emitter Voltage Vces:2.8V; Power Dissipation Pd:41W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic @ Vce Sat:7A; Current Ic Continuous a Max:7A; Current Temperature:25°C; Fall Time tf:170ns; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:3°C/W; No. of Transistors:1; Package / Case:TO-220F; Pin Configuration:With flywheel diode; Power Dissipation Max:41W; Power Dissipation Pd:41W; Power Dissipation Pd:41W; Pulsed Current Icm:21A; Rise Time:60ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd