STMicroelectronics STGF7NC60HD

Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
$ 0.618
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF7NC60HD.

IHS

Datasheet22 pages15 years ago

Factory Futures

STMicroelectronics

Nu Horizons

Farnell

Inventory History

3 month trend:
-0.11%

CAD Models

Download STMicroelectronics STGF7NC60HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-09-15
LTD Date2020-03-15

Related Parts

STMicroelectronicsSTGF14NC60KD
STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP
STMicroelectronicsSTGF10NC60KD
STGF10NC60KD Series 600 V 9 A N-Channel Power Mesh IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 8A 35000mW 3-Pin(3+Tab) TO-220F Rail
Trans IGBT Chip N-CH 600V 13A 45000mW 3-Pin(3+Tab) TO-220F Rail
Trans IGBT Chip N-CH 600V 11.4A 3-Pin(3+Tab) TO-220 Full-Pak
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of STMicroelectronics STGF7NC60HD provided by its distributors.

Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
STGF7NC60HD Series 600 V 10 A N-Channel Very Fast PowerMESH IGBT - TO-220FP
N-channel 14 A, 600 V, very fast IGBT with Ultrafast diode
N-CHANNEL 14 A-600 V-TO-220FP VERY FAST POWERMESH IGBT Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, 600V, 7A, TO-220FP; DC Collector Current: 10A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 80W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No. of Pins: 3Pins;
N Ch Igbt, Powermesh, 600V, 10A, To-220Fp; Corriente De Colector Dc:10A; Tensión De Saturación Colector-Emisor Vce(On):600V; Disipación De Potencia Pd:25W; Tensión Colector Emisor V(Br)Ceo:600V; Núm. De Contactos:3 |Stmicroelectronics STGF7NC60HD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics