Infineon IHW40T120FKSA1

IGBT in Trench and Fieldstop technology with soft, fast recovery anti-parallel EmCon HE diode
$ 4.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IHW40T120FKSA1.

IHS

Datasheet14 pages17 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IHW40T120FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-02-15
LTD Date2016-08-15

Related Parts

Trans IGBT Chip N-CH 1200V 75A 480000mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 120A 384000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 80A 3-Pin(3+Tab) TO-247 Rail
InfineonIRG7PH42U-EP
IRG7PH42U-EP Series 1200 V 90 A Insulated Gate Bipolar Transistor - TO-247AD
InfineonIRG4PH50SPBF
IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC
Trans IGBT Chip N-CH 1200V 60A 384000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IHW40T120FKSA1 provided by its distributors.

IGBT in Trench and Fieldstop technology with soft, fast recovery anti-parallel EmCon HE diode
Transistor IGBT Chip N-Channel 1200V 75A 3-Pin TO-247
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
IHW40T120 DISCRETE IGBT WITH ANTI-PARAL;
75 A 1200 V N-CHANNEL IGBT TO-247AC
IGBT TRENCH FS 1200V 75A TO247-3
IGBT+ DIODE,1200V,40A,TO247; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.3V; Power Dissipation Pd:270W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Power Dissipation Max:270W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHW40T120