onsemi NGTB40N120IHRWG

Trans IGBT Chip N-CH 1200V 120A 384000mW 3-Pin(3+Tab) TO-247 Tube
$ 2.558
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB40N120IHRWG.

IHS

Datasheet11 pages12 years ago

Farnell

Inventory History

3 month trend:
+2.06%

CAD Models

Download onsemi NGTB40N120IHRWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-13
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

INFINEON IGW40N120H3 IGBT Single Transistor, 40 A, 2.4 V, 483 W, 1.2 kV, TO-247, 3 Pins
IGBT 1200V 80A 555W TO247-3 / Trans IGBT Chip N-CH 1200V 80A 555000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 80A 350000mW 3-Pin(3+Tab) TO-247AD Tube
Infineon IGW40T120FKSA1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
Trans IGBT Chip N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTGWA40N120KD
40 A, 1200 V short circuit rugged IGBT with Ultrafast diode

Descriptions

Descriptions of onsemi NGTB40N120IHRWG provided by its distributors.

Trans IGBT Chip N-CH 1200V 120A 384000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 1200V 40A FS2-RC Induction Heating
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel
384W 2.3V 2.55V@ 15V,40A 80A TO-247 16.25mm*5.3mm*21.4mm
IGBT TRENCH FS 1200V 80A TO-247
TRANSISTOR, IGBT, 2.3V, 80A, TO-247-3; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 2.3V; Power Dissipation Pd: 384W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. o
Igbt, Single, 1.2Kv, 80A, To-247; Continuous Collector Current:80A; Collector Emitter Saturation Voltage:2.3V; Power Dissipation:384W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Onsemi NGTB40N120IHRWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd