Infineon IDW75E60FKSA1

Rectifier Diode, 1 Phase, 1 Element, 120A, 600V V(RRM), Silicon, TO-247
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IDW75E60FKSA1.

IHS

Datasheet7 pages12 years ago
Datasheet7 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-0.79%

CAD Models

Download Infineon IDW75E60FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
MicrochipAPT15DQ60BG
DIODE GEN PURP 600V 15A TO247 / Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
MicrochipAPT60DQ60BCTG
Rectifier Diode Switching 600V 60A 35ns 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY GP 600V 60A TO247
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AC
Diode Ultra Fast Recovery Rectifier 600V 25A 3-Pin (3+Tab) TO-247AC
MicrochipAPT30D60BCAG
Fred D 600 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D60BCAG

Descriptions

Descriptions of Infineon IDW75E60FKSA1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 120A, 600V V(RRM), Silicon, TO-247
Rectifier Diodes & Bridges; IDW75E60; INFINEON TECHNOLOGIES; 120 A; 3; 600 V; 40 µA
Diode Standard Recovery Rectifier 120A 3-Pin TO-247 Tube
The 600 V, 75 A emitter controlled silicon power diode in a TO-247 package has been primarily designed for motor drive applications up to 30kHz.
DIODE, 600V, 120A, TO247-3; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):120A; Forward Voltage VF Max:2V; Reverse Recovery Time trr Max:0ns; Forward Surge Current Ifsm Max:220A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:TO-247; No. of Pins:3; MSL:-; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDW75E60
  • SP000227824