Microchip APT15DQ60BG

DIODE GEN PURP 600V 15A TO247 / Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT15DQ60BG.

Microchip

Datasheet11 pages9 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet5 pages12 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago
Datasheet9 pages8 years ago
Datasheet4 pages21 years ago
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet9 pages7 years ago
Datasheet4 pages17 years ago
Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet4 pages21 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-65.48%

CAD Models

Download Microchip APT15DQ60BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
MicrochipAPT15DQ120BG
DIODE GEN PURP 1.2KV 15A TO247 / Diode Standard 1200 V 15A Through Hole TO-247 [B]

Descriptions

Descriptions of Microchip APT15DQ60BG provided by its distributors.

DIODE GEN PURP 600V 15A TO247 / Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
FRED DQ 600 V 15 A TO-247
Fast Recovery Epitaxial Diode
Through hole mounting TO-247 25μA 19ns 15A 110A
DIODE GP 600V 15A TO247

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.