Infineon IDW30E65D1FKSA1

Rectifier Diode, Single, 650 V, 30 A, 1.35 V, 66 ns, 240 A
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IDW30E65D1FKSA1.

IHS

Datasheet11 pages0 years ago

Newark

Inventory History

3 month trend:
-23.54%

CAD Models

Download Infineon IDW30E65D1FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiRHRG30120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
onsemiRURG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTPS4045CWY
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS40H100CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS30150CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Infineon IDW30E65D1FKSA1 provided by its distributors.

Rectifier Diode, Single, 650 V, 30 A, 1.35 V, 66 ns, 240 A
Rectifier Diode, 1 Phase, 1 Element, 60A, 650V V(RRM), Silicon, TO-247
Rectifier Diode Switching 650V 60A 115ns 3-Pin(3+Tab) TO-247 Tube
DIODE, 650V, 30A, TO247-3; Repetitive Reverse Voltage Vrrm Max: 650V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.35V; Reverse Recovery Time trr Max: 66ns; Forward Surge Current Ifsm Ma
Rapid 1 switching 650 V, 30 A emitter controlled power silicon diodes in a TO-247 package is perfectly suited for Power Factor Correction (PFC) topologies, typically found in major home appliances such as air conditioners and washing machines.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDW30E65D1
  • SP001015412