onsemi FFH60UP60S

Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
$ 2.003
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFH60UP60S.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages13 years ago

onsemi

Fairchild Semiconductor

Newark

Farnell

Inventory History

3 month trend:
+44.25%

CAD Models

Download onsemi FFH60UP60S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-04-29
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH30L06CW
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Single, 600 V, 50 A, 1.54 V, 500 A, 175 C

Descriptions

Descriptions of onsemi FFH60UP60S provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
FFH60UP60S Series 600 V 60 A Ultrafast Rectifier Through Hole - TO-247-2L
Rectifier Diode Switching 600V 60A 80ns 2-Pin(2+Tab) TO-247 Tube
600V 600A 80ns 100μA 60A Freestanding TO-247-2 Through hole mounting 15.62mm*4.7mm*24.38mm
DIODE, RECTIFIER, 600V, 60A, TO-247; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):60A; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:80ns; Forward Surge Current Ifsm Max:600A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-247; No. of Pins:2; MSL:MSL 1 - Unlimited
The FFH60UP60S is an ultrafast diode with low forward voltage drop and rugged UIS capability. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial applicationa as welder and UPS application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd