onsemi RURG3060

onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG3060.

Upverter

Datasheet6 pages6 years ago
Technical Drawing1 page6 years ago

IHS

Jameco (USA)

Future Electronics

onsemi

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi RURG3060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTTH60P03SW
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-247AB
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
MicrochipAPT15D60BG
Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
Rectifier Diode, Single, 600 V, 50 A, 1.54 V, 500 A, 175 C

Descriptions

Descriptions of onsemi RURG3060 provided by its distributors.

onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
DIODE ARRAY GP 600V 30A TO247 / Rectifier Diode Switching 600V 30A 60ns 2-Pin(2+Tab) TO-247 Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Diode RURG3060 Ultra-Fast Clamping Rectifier 600V 30 Amp TO-247
RURG3060 30 A 600 V 60 ns Flange Mount Ultrafast Diode - TO-247-2
The RURG3060 is an ultrafast diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.
DIODE, SOFT, 30A; Diode Type:Soft Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm Max:325A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-247; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifrm:70A; Current Ifsm:325A; Forward Voltage:1.5V; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Reverse Recovery Time trr Typ:55ns; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG3060.