onsemi RHRG30120

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
$ 1.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RHRG30120.

Upverter

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago

IHS

Factory Futures

Future Electronics

onsemi

Inventory History

3 month trend:
-98.97%

CAD Models

Download onsemi RHRG30120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-12
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiRHRG75120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTTH30L06CW
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D120BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi RHRG30120 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
RHRG30120 30 A 1200 V 65 ns Through Hole Hyperfast Diode - TO-247-2
Rectifier Diodes & Bridges; RHRG30120; ON SEMICONDUCTOR; 2; 30 A; 1.2 kV; 250 µA
DIODE GEN PURP 1.2KV 30A TO247 / Rectifier Diode Switching 1.2KV 30A 85ns 2-Pin(2+Tab) TO-247 Tube
Diode RHRG30120 Hyperfast Switching 1.2K Volt 30 Amp TO-247
DIODE, SOFT RECOVERY, 30A; Diode Type:Soft Recovery; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):30A; Forward Voltage VF Max:3.2V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:300A; Diode Case Style:TO-247; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifrm:60A; Current Ifsm:300A; Forward Voltage:3.2V; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Reverse Recovery Time trr Typ:65ns; Termination Type:Through Hole
The RHRG30120 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHRG30120.