Infineon FZ1600R17HP4HOSA2

Igbt Modules Igbt 1700V 1600A
$ 669.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FZ1600R17HP4HOSA2.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 669.87
$ 932.398
$ 932.398
Stock
254,261
450,372
450,372
Authorized Distributors
5
5
5
Mount
Screw
Screw
Screw
Case/Package
Module
Module
Module
Collector Emitter Breakdown Voltage
-
1.7 kV
1.7 kV
Max Collector Current
1.6 kA
1.6 kA
1.6 kA
Power Dissipation
-
10.5 kW
10.5 kW
Collector Emitter Saturation Voltage
2.25 V
2.25 V
2.25 V
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans IGBT Module N-CH 1200V 1.6KA 5000W 10-Pin IHM130-2 Tray
Trans IGBT Module N-CH 1700V 1.6KA 5950000mW Automotive 10-Pin IHM130-2 Tray
InfineonFZ1200R17KE3
Trans IGBT Module N-CH 1.7KV 1800A 7-pin IHM130-2

Descriptions

Descriptions of Infineon FZ1600R17HP4HOSA2 provided by its distributors.

Igbt Modules Igbt 1700V 1600A
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel
IHM B-Series 1700 V, 1600 A 130 mm single switch IGBT Module with soft-switching Trench-IGBT4 - The best solution for your industry applications.
IGBT MOD 1700V 1600A 10500W MOD
TLE7241E Infineon Technologies

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZ1600R17HP4
  • SP001172060