Infineon FF1200R17KE3NOSA1

Trans IGBT Module N-CH 1700V 1.6KA 5950000mW Automotive 10-Pin IHM130-2 Tray
$ 854.565
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF1200R17KE3NOSA1.

Infineon

Datasheet1 page12 years ago

IHS

_legacy Avnet

iiiC

Future Electronics

Inventory History

3 month trend:
+127%

CAD Models

Download Infineon FF1200R17KE3NOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-04-15
LTD Date2027-12-15

Related Parts

Trans IGBT Module N-CH 1200V 1.6KA 5000W 10-Pin IHM130-2 Tray
Trans IGBT Module N-CH 1700V 75A 312000mW 12-Pin Case SP-1 Tube
Trans IGBT Module N-CH 1.7KV 240A 28-pin ECONOPP-1
PrimePACK™2 1700 V, 650 A chopper IGBT module with IGBT4 and NTC.
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT50A170T1G
Pm-Igbt-Tfs-Sp4 Rohs Compliant: Yes |Microchip Technology APTGT100DU170TG

Descriptions

Descriptions of Infineon FF1200R17KE3NOSA1 provided by its distributors.

Trans IGBT Module N-CH 1700V 1.6KA 5950000mW Automotive 10-Pin IHM130-2 Tray
Transistor IGBT Module N-CH 1700V 1600A 20V Screw Mount Tray
IGBT - Standard Modules 1700V 1200A DUAL
Insulated Gate Bipolar Transistor, 1600A I(C), 1700V V(BR)CES, N-Channel
1700V IHM 130mm Dual IGBT Module with IGBT3 - The best solution for your industry applications | Summary of Features: High reliability and robust module construction; UL recognised | Benefits: High power density for compact inverter designs; Standardized housing | Target Applications: drives; wind; solar; cav; ups
Compliant Screw 39.5 mm Contains Lead Module Not Halogen Free 10 Production (Last Updated: 2 years ago)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF1200R17KE3
  • SP000100586