Infineon FM33256B-G

FM33256 Series 256 Kb (32 K x 8) 3 V SPI Integrated Processor - SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM33256B-G.

IHS

Datasheet40 pages6 years ago

element14 APAC

Future Electronics

CAD Models

Download Infineon FM33256B-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2012-01-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-12-16
LTD Date2023-09-16

Related Parts

MicrochipMCP2030-I/SL
MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
MicrochipMCP25050-I/SL
MCP25050 Series 5.5 V 1 Mb/s Surface Mount CAN I/O Expander Family - SOIC-14
Texas InstrumentsLMH0034MA/NOPB
SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85
Texas InstrumentsLMH0024MA/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
Texas InstrumentsLMH0024MAE/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85

Descriptions

Descriptions of Infineon FM33256B-G provided by its distributors.

FM33256 Series 256 Kb (32 K x 8) 3 V SPI Integrated Processor - SOIC-14
FRAM 256Kbit Serial-SPI Interface 3.3V 14-Pin SOIC Tube
3V Integrated Processor Companion 14-Pin SOIC
F-RAM (Nonvolatile Ferroelectric RAM), 256 Kb Density, SOP-14, RoHS
Cypress Semiconductor SCT
Real Time Clock 256Kb F-RAM Processor Companion
256Kb F-RAM Processor Companion with RTC
FM33256B - MEMORY CIRCUIT, 32KX8 PDSO14;
FRAM, MPU SUPPORT, 256K, 14SOIC; Memory Type:FRAM; Memory Size:256Kbit; NVRAM Memory Configuration:32K x 8bit; IC Interface Type:SPI; Access Time:-; Memory Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); NVRAM Features:High Read / Write Operation Endurance

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM33256B-G.