Infineon FM28V100-TG

1Mb £¨128K x 8£© 128Kx8 2V FRAM, Non-Volatile 3.6V 90ns Parallel 151Year TSOP-32 1.2mm
$ 18.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM28V100-TG.

IHS

Datasheet19 pages6 years ago

Future Electronics

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Infineon FM28V100-TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeNone
Introduction Date2008-10-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
1Mb £¨128K x 8£© 128 k x 8 2.5V 8mA 3.6V 18MHz Parallel SOP 8.1mm*11.9mm*1.05mm
128K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size:1Mbit; Memory Configuration:128K x 8; Su
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 55 ns Static RAM - TSOP-32

Descriptions

Descriptions of Infineon FM28V100-TG provided by its distributors.

1Mb £¨128K x 8£© 128Kx8 2V FRAM,Non-Volatile 3.6V 90ns Parallel 151Year TSOP-32 1.2mm
FM28V Series 1 Mb (128 K x 8) 3.3 V 60 ns Parallel F-RAM Memory - TSOP-32
Fram, Parallel, 1Mbit, Tsop-32; Memory Type:Fram; Memory Size:1Mbit; Nvram Memory Configuration:128K X 8Bit; Ic Interface Type:Parallel; Access Time:60Ns; Memory Case Style:Tsop; No. Of Pins:32Pins; Supply Voltage Min:2V Rohs Compliant: Yes |Cypress Infineon Technologies FM28V100-TG

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM28V100-TG.
  • FM28V100-TG...
  • FM28V100TG
  • SP005659715