Infineon FM28V020-TG

FM28V020 Series 256 Kb (32 K × 8) 3.6 V F-RAM Memory - TSOP I-32
$ 8.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM28V020-TG.

IHS

Datasheet23 pages6 years ago
Datasheet14 pages14 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+15.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2009-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28
CY62256V Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
CY62256N Series 256 kb (32 K x 8) 4.5 - 5.5 V Static Ram - TSOP I-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R
SRAM Chip ASynchronous Single 3.3 Volt 256K-bit 32K x 8 45ns 28-Pin TSOP-I
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - TSOP I-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 256kb 90mA

Descriptions

Descriptions of Infineon FM28V020-TG provided by its distributors.

FM28V020 Series 256 Kb (32 K × 8) 3.6 V F-RAM Memory - TSOP I-32
256Kb £¨32K x 8£© 32 k x 8 2V 3.6V 140ns Parallel STSOP-32 11.9mm*8.1mm*1.05mm
F-RAM (Nonvolatile Ferroelectric RAM), 256 Kb Density, SOP-32, RoHS
Cypress Semiconductor SCT
FRAM 256Kbit Parallel Interface 3.3V 32-Pin TSOP-I Tray
EAR99 Surface Mount FM28V020 Tray ic memory 140ns 8.1mm 8mA 256kb
F-RAM, NON-VOL, 256KBIT, TSOP-I-32
256K Bytewide F-RAM V-Family Memory
F-RAM 256Kb FRAM 2.0V-3.6V FRAM
IC FRAM 256KB PARALLEL INTF 32-PIN TSOP-I
IC FRAM 256KBIT PARALLEL 32STSOP
IC FRAM 256K PARALLEL 32TSOP I
F-RAM, NON-VOL, 256KBIT, TSOP-I-32; Memory Size:256Kbit; Memory Organisation:32K x 8bit; IC Interface Type:Parallel; Clock Frequency:-; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:TSOP-I; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM28V020-TG.
  • FM28V020TG
  • SP005659699