Infineon FM25W256-G

FRAM 256Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC Tube
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25W256-G.

IHS

Datasheet22 pages6 years ago
Datasheet13 pages13 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+14.14%

CAD Models

Download Infineon FM25W256-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2004-01-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K256T-I/SN
23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
IC SRAM 256KBIT SPI 20MHZ 8SOIC / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC
SRAM Chip Sync Single 3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N T/R
InfineonFM24W256-G
FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8
Microchip23K256-E/SN
23K256 Series 256-KBit (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
InfineonFM24W256-GTR
FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8

Descriptions

Descriptions of Infineon FM25W256-G provided by its distributors.

FRAM 256Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC Tube
Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 20 MHz, 2.7 V to 5.5 V Supply, SOIC-8
FM25W256 Series 256 Kb (32 K x 8) 3.3V Surface Mount SPI F-RAM Memory - SOIC-8
Ferroelectric Ram, Spi, 256Kbit, Soic-8; Memory Configuration:32K X 8Bit; Interfaces:Spi; Clock Frequency Max:20Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies FM25W256-G
FRAM, 256K, SPI, 8SOIC; Memory Size:256Kbit; Memory Configuration:32K x 8bit; NVRAM Features:High Read / Write Operation Endurance; Interface Type:SPI; Supply Voltage Range:2.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
The FM25W256-G is a 256-Kbit nonvolatile memory with advanced ferroelectric technology, providing reliable data retention for 151 years. Unlike serial flash and EEPROM, it performs write operations at bus speed, with no write delays, and offers substantial write endurance, supporting 1014 read/write cycles. With 100 million times more write cycles than EEPROM, it's ideal for applications requiring frequent or rapid writes, from critical data collection to demanding industrial controls.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25W256-G.
  • FM25W256G
  • SP005657343