Infineon FM24W256-G

FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8
$ 4.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24W256-G.

IHS

Datasheet20 pages6 years ago

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-20.77%

CAD Models

Download Infineon FM24W256-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM24C04B-G
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, Serial I2C, 1 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM24C64B-G
Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, Serial I2C, 1 MHz, 4.5 V to 5.5 V Supply, SOIC-8
Ferroelectric RAM (FRAM), 16 Kbit (2K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
InfineonFM25W256-G
FRAM 256Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC Tube
InfineonFM25W256-GTR
FRAM 256Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC T/R
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
IC SRAM 256KBIT SPI 20MHZ 8SOIC / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC
Microchip23K256T-I/SN
23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
Microchip23K256-E/SN
23K256 Series 256-KBit (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8

Descriptions

Descriptions of Infineon FM24W256-G provided by its distributors.

FM24W Series 64 Kb (8 K x 8) 2.7 - 5.5 V 3 us Serial F-RAM Memory - SOIC-8
FRAM 256Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOIC Tube
256Kb £¨32K x 8£© 32Kx8 2.7V FRAM,Non-Volatile 5.5V 1MHz 550ns I2C 151Year SOIC-8 1.73mm
Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, Serial I2C, 1 MHz, 2.7 V to 5.5 V Supply, SOIC-8
NVRAM FRAM Serial-2Wire 256K-Bit 3.3V 8-Pin SOIC
Ferroelectric Ram, I2C, 256Kbit, Soic-8; Memory Configuration:32K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:1Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies FM24W256-G
FRAM, 256K, I2C, 8SOIC; Memory Size:256Kbit; Memory Configuration:32K x 8bit; NVRAM Features:High Read / Write Operation Endurance; Interface Type:I2C; Supply Voltage Range:2.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 24 W 256-G
  • FM24W256-G.
  • FM24W256G
  • SP005654079