Infineon FM25L16B-GTR

Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, SPI, 20 MHz, 2.7 V to 3.6 V Supply, SOIC-8
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25L16B-GTR.

IHS

Datasheet23 pages6 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+34.27%

CAD Models

Download Infineon FM25L16B-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25L04B-G
FRAM 4Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
IC SRAM 256KBIT SPI 20MHZ 8SOIC / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC
Microchip23K256T-I/SN
23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
SRAM Chip Sync Single 3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon FM25L16B-GTR provided by its distributors.

Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, SPI, 20 MHz, 2.7 V to 3.6 V Supply, SOIC-8
FM25L16B Series 16 Kb (2 K x 8) 3.3 V SMT Serial F-RAM Memory - SOIC-8
16Kb £¨2K x 8£© 2Kx8 2.7V 3.6V 20ns SPI 151years SOIC-8 , 4.9mm*3.9mm*1.75mm
FRAM 16Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC T/R
The FM25L16B-GTR is a high-performance 16 Kbit F-RAM, offering 151-year data retention and high write endurance. It provides reliable, high-speed performance, making it ideal for applications requiring frequent or rapid writes, such as data collection and demanding industrial controls.
Ferroelectric Ram, Spi, 16Kbit, Soic-8; Memory Configuration:2K X 8Bit; Interfaces:Spi; Clock Frequency Max:20Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Cypress Infineon Technologies FM25L16B-GTR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25L16B-GTR.
  • FM25L16B-GTR..
  • FM25L16BGTR
  • SP005654247