Infineon FM25040B-G

Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25040B-G.

IHS

Datasheet24 pages6 years ago

Future Electronics

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-19.84%

CAD Models

Download Infineon FM25040B-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2011-01-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM24C04B-G
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, Serial I2C, 1 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM25L04B-G
FRAM 4Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
InfineonFM25L04B-GTR
FM25L04B Series 4 kb (512 x 8) Serial 3 V F-RAM Memory - SOIC-8
InfineonFM24C04B-GTR
FRAM 4Kbit Serial-2Wire 5V Automotive 8-Pin SOIC T/R | IC FRAM 4K I2C 1MHZ 8SOIC

Descriptions

Descriptions of Infineon FM25040B-G provided by its distributors.

Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
FM25040B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
4Kb £¨512 x 8£© 512 x 8 4.5V 5.5V 20ns SPI SOIC-8 4.97mm*3.98mm*1.48mm
FRAM 4Kbit Serial-SPI Interface 5V Automotive 8-Pin SOIC Tube
F-RAM (Nonvolatile Ferroelectric RAM), 4 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
F-RAM, NV, 4KBIT, 20MHZ, SOIC-8
FRAM 4kbit serial 20MHz SPI 5V SOIC8
NVRAM FRAM Serial-SPI 4K-Bit 5V 8-Pin SOIC
EAR99 Surface Mount FM25040 Tube ic memory 20MHz 20ns 3.9mm 4mA
4Kbit Serial SPI 5V F-RAM Memory
FRAM, 512X8, Serial, SPI, PDSO8
FRAM [Ramtron] FM25040B-G FRAM
SPECIALTY MEMORY CIRCUIT PDSO8
F-RAM, NV, 4KBIT, 20MHZ, SOIC-8; Memory Size:4Kbit; Memory Organisation:512 x 8bit; IC Interface Type:SPI; Clock Frequency:20MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25040B-G.
  • SP005654087