Microchip 23LC512-I/SN

SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube
$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC512-I/SN.

Upverter

Datasheet32 pages14 years ago

Microchip

Augswan

Inventory History

3 month trend:
-53.89%

CAD Models

Download Microchip 23LC512-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.737
$ 3.135
$ 3.135
Stock
193,867
362,979
362,979
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
512 kb
-
-
Address Bus Width
16 b
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip 23LC512-I/SN provided by its distributors.

SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube
2.5-5.5V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
MICROCHIP 23LC512-I/SN SRAM MEMORY CHIP, 512KBIT, 2.5 - 5.5 V 8-PIN SOIC
e3 Surface Mount 23LC512 Tube ic memory 20MHz 25ns 3.9mm 10mA
Microchip SRAM, 512Kbit, 8-Pin SMD 8Bit SOIC
512Kbit SPI Serial SRAM with SDI and SQI Interface
I-temp 512kb SPI SRAM, 2.5-5.5V
IC SRAM 512KBIT SPI/QUAD 8SOIC
Static Random Access Memory (SRAM)
Standard SRAM, 64KX8, CMOS, PDSO8
SRAM, 512KBIT, -40 TO 85DEG C;
存储器, SRAM, 512KB, -40 至 85度 C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC512-ISN
  • 23LC512I/SN
  • 23LC512ISN