Infineon FM24C16B-GTR

FRAM 16Kbit Serial-I2C Interface 5V 8-Pin SOIC T/R / IC FRAM 16KBIT 1MHZ 8SOIC
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24C16B-GTR.

IHS

Datasheet18 pages17 years ago

Future Electronics

element14 APAC

Augswan

SOS electronic

Inventory History

3 month trend:
-8.76%

CAD Models

Download Infineon FM24C16B-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM24C04B-G
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, Serial I2C, 1 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM24C04B-GTR
FRAM 4Kbit Serial-2Wire 5V Automotive 8-Pin SOIC T/R | IC FRAM 4K I2C 1MHZ 8SOIC
Ferroelectric RAM (FRAM), 16 Kbit (2K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
1Mb £¨128K x 8£© 128 k x 8 2.5V 10mA 5.5V 20MHz SPI-Quad I/O SOIC-8 , 10.16mm*1.75mm
512Kb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, SOIC-8, RoHS

Descriptions

Descriptions of Infineon FM24C16B-GTR provided by its distributors.

FRAM 16Kbit Serial-I2C Interface 5V 8-Pin SOIC T/R / IC FRAM 16KBIT 1MHZ 8SOIC
Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, I2C, 1 MHz, 4.5 V to 5.5 V Supply, SOIC-8
FM24C16B Series 16 kb Serial 5 V F-RAM Memory - SOIC-8
16Kb £¨2K x 8£© 2 k x 8 4.5V FRAM,Non-Volatile 5.5V 1MHz 550ns I2C 151Year SOIC-8
NVRAM FRAM Serial-2Wire 16K-Bit 5V 8-Pin SOIC T/R
Ferroelectric Ram, I2C, 16Kbit, Soic-8; Memory Configuration:2K X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM24C16B-GTR
F-RAM, NON-VOL, 16KBIT, 1MHZ, SOIC-8; Memory Size:16Kbit; Memory Organisation:2K x 8bit; IC Interface Type:I2C; Clock Frequency:1MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM-24C16B-GTR
  • FM24C16B-GTR.
  • FM24C16B-GTR..
  • FM24C16BGTR
  • SP005662395