Infineon FM24C04B-GTR

FRAM 4Kbit Serial-2Wire 5V Automotive 8-Pin SOIC T/R | IC FRAM 4K I2C 1MHZ 8SOIC
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24C04B-GTR.

IHS

Datasheet18 pages17 years ago

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.23%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Introduction Date2008-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25040B-G
Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM24CL04B-G
FM24CL04B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, I2C, 1 MHz, 2.7 V to 3.6 V Supply, SOIC-8

Descriptions

Descriptions of Infineon FM24C04B-GTR provided by its distributors.

FRAM 4Kbit Serial-2Wire 5V Automotive 8-Pin SOIC T/R | IC FRAM 4K I2C 1MHZ 8SOIC
FM24C04B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
F-RAM; INFINEON; FM24C04B-GTR; 2-Wire, I2C, Serial; 512 B; SOIC; 1 MHz
FERROELECTRIC RAM, I2C, 4KBIT, SOIC-8; Memory Configuration:512 x 8bit; Interfaces:I2C; Clock Frequency Max:1MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24C04B-GTR.
  • FM24C04BGTR
  • SP005662375