Infineon FM25L04B-GTR

FM25L04B Series 4 kb (512 x 8) Serial 3 V F-RAM Memory - SOIC-8
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25L04B-GTR.

IHS

Datasheet25 pages6 years ago

Future Electronics

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-15.78%

CAD Models

Download Infineon FM25L04B-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.B.2
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25040B-G
Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM25040B-GTR
FM25040B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, I2C, 1 MHz, 2.7 V to 3.6 V Supply, SOIC-8

Descriptions

Descriptions of Infineon FM25L04B-GTR provided by its distributors.

FM25L04B Series 4 kb (512 x 8) Serial 3 V F-RAM Memory - SOIC-8
4Kb £¨512 x 8£© 512x8 2.7V FRAM,Non-Volatile 3.6V 20MHz 20ns SPI 151Year SOIC-8 , 1.73mm
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, SPI, 20 MHz, 2.7 V to 3.6 V Supply, SOIC-8
FRAM Memory; 4kb; 512x8bit; 1MHz; serial SPI; 2.7V-3.6V; -40+85 deg.C; SMD; SO8
FRAM 4Kbit Serial-SPI Interface 3V/3.3V 8-Pin SOIC T/R
F-RAM, NV, 4KBIT, 20MHZ, SOIC-8; Memory; F-RAM, NV, 4KBIT, 20MHZ, SOIC-8; Memory Size:4Kbit; Memory Organisation:512 x 8bit; IC Interface Type:SPI; Clock Frequency:20MHz; Supply Volt; Available until stocks are exhausted
F-Ram, Nv, 4Kbit, 20Mhz, Soic-8; Memory Size:4Kbit; Memory Organisation:512 X 8Bit; Ic Interface Type:Spi; Clock Frequency:20Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies FM25L04B-GTR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25L04B-GTR.
  • FM25L04BGTR
  • SP005654213