Infineon FM24V05-GTR

NVRAM FRAM Serial-2Wire 512K-Bit 3V/3.3V 8-Pin SOIC T/R
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24V05-GTR.

element14 APAC

Datasheet21 pages17 years ago

IHS

Inventory History

3 month trend:
-29.83%

CAD Models

Download Infineon FM24V05-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3A991.B.2.A Surface Mount CY14B512 Tube ic memory 3.4MHz 900ns 1.727mm 1mA
InfineonFM25V05-G
FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM25V05-GTR
Ferroelectric RAM (FRAM), 512 Kbit, 64K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8
512Kb SPI Serial SRAM with Battery Backup, 2.5 - 5.5 V, 20 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip23LCV512-I/SN
512K, 2.5V SPI SERIAL SRAM, Vbat8 SOIC .150in TUBE | Microchip Technology Inc. 23LCV512-I/SN
Microchip23LC512-I/SN
SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Infineon FM24V05-GTR provided by its distributors.

NVRAM FRAM Serial-2Wire 512K-Bit 3V/3.3V 8-Pin SOIC T/R
FM24V05 Series 512 Kb (64 K x 8) 3.6 V 450 ns SMT I2C F-RAM Memory - SOIC-8
F-RAM, NV, 512KBIT, 3.4MHZ, SOIC-8; Memory Size:512Kbit; Memory Organisation:64K x 8bit; IC Interface Type:I2C; Clock Frequency:3.4MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24V05-GTR.
  • FM24V05GTR
  • SP005662539