Infineon FM25V05-GTR

Ferroelectric RAM (FRAM), 512 Kbit, 64K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8
$ 9.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25V05-GTR.

IHS

Datasheet24 pages6 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
+22.44%

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonFM25V01-G
FRAM 128Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC Tube / IC FRAM 128KBIT 40MHZ 8SOIC
InfineonFM25V02-G
EAR99 Surface Mount FM25V02 Tube ic memory 40MHz 9ns 3.987mm 2.5mA
InfineonFM25V01-GTR
FRAM 128Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC T/R / IC FRAM 128K SPI 40MHZ 8SOIC
Microchip23LCV512-I/SN
512K, 2.5V SPI SERIAL SRAM, Vbat8 SOIC .150in TUBE | Microchip Technology Inc. 23LCV512-I/SN
Microchip23LC512-I/SN
SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube
64Kb £¨8K x 8£© 8 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 5mm*4mm*1.5mm

Descriptions

Descriptions of Infineon FM25V05-GTR provided by its distributors.

Ferroelectric RAM (FRAM), 512 Kbit, 64K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8
FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8
512Kb £¨64K x 8£© 64Kx8 2V FRAM,Non-Volatile 3.6V 40MHz 18ns SPI 151Year SOIC-8 , 1.73mm
The FM25V05-GTR is a 512 Kbit F-RAM, providing 151-year data retention, rapid bus-speed write operations, and high write endurance, making it ideal for reliable nonvolatile memory applications. It outperforms traditional serial flash and EEPROM, offering efficient and reliable performance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25V05-G/TR
  • FM25V05-GTR.
  • FM25V05GTR
  • SP005657255