Infineon FM24C64B-GTR

FM24C64B Series 64 Kb (8 K x 8) 5 V 3 us Serial F-RAM Memory - SOIC-8
$ 2.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24C64B-GTR.

IHS

Datasheet18 pages17 years ago

Future Electronics

element14 APAC

Augswan

Burklin Elektronik

Inventory History

3 month trend:
-12.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25640B-G
Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
Ferroelectric RAM (FRAM), 64 Kbit (8K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
InfineonFM24CL64B-G
F-Ram Memory Serial/Tube Rohs Compliant: Yes |Cypress Infineon Technologies FM24CL64B-G
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
64Kb £¨8K x 8£© 8 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 5mm*4mm*1.5mm
Microchip23A640-I/SN
23A640 Series 1.7 V to 1.95 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

Descriptions

Descriptions of Infineon FM24C64B-GTR provided by its distributors.

FM24C64B Series 64 Kb (8 K x 8) 5 V 3 us Serial F-RAM Memory - SOIC-8
Fram 64Kbit Serial-2Wire Interface 5V Automotive 8-Pin SOIC T/R
EAR99 Surface Mount FM24C64 Tape & Reel (TR) ic memory 1MHz 550ns 4.9mm 400muA
64Kb £¨8K x 8£© 8Kx8 4.5V FRAM,Non-Volatile 5.5V 1MHz 550ns I2C 151Year SOIC-8 , 4.9mm*3.9mm*1.75mm
F-RAM (Nonvolatile Ferroelectric RAM), 64 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
64Kbit Serial I2C 5V F-RAM Memory
FRAM 64 kbit, SOIC-8, FM24C64B-GTR
FRAM, 8KX8, Serial, I2C, PDSO8
SPECIALTY MEMORY CIRCUIT PDSO8
F-RAM, NON-VOL, 64KBIT, 1MHZ, SOIC-8; Memory Size:64Kbit; Memory Organisation:8K x 8bit; IC Interface Type:I2C; Clock Frequency:1MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24C64B-GTR.
  • FM24C64BGTR
  • SP005662415