Infineon FM24CL64B-GTR

Ferroelectric RAM (FRAM), 64 Kbit (8K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
$ 2.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24CL64B-GTR.

IHS

Datasheet19 pages7 years ago

Future Electronics

element14 APAC

Augswan

SOS electronic

Inventory History

3 month trend:
+23.98%

CAD Models

Download Infineon FM24CL64B-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25CL64B-G
FM25CL64B Series 64 kb (8 K x 8) 3.3 V Serial F-RAM Memory - SOIC-8
InfineonFM24C64B-G
Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, Serial I2C, 1 MHz, 4.5 V to 5.5 V Supply, SOIC-8
Ferroelectric RAM (FRAM), 64 Kbit (8K x 8) SPI, 20 MHz, 2.7 V to 3.65 V Supply, SOIC-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640-E/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640T-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

Descriptions

Descriptions of Infineon FM24CL64B-GTR provided by its distributors.

Ferroelectric RAM (FRAM), 64 Kbit (8K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
FM24CL64 Series 64 Kb (8 K x 8) 3 V SMT Serial F-RAM Memory - SOIC-8
F-Ram, Nv, 64Kbit, 1Mhz, Soic-8; Memory Size:64Kbit; Memory Organisation:8K X 8Bit; Ic Interface Type:I2C; Clock Frequency:1Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.65V; Memory Case Style:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies FM24CL64B-GTR
The FM24CL64B-GTR is a 64-Kbit nonvolatile memory utilizing advanced ferroelectric technology, providing reliable data retention for 121 years. With write operations at bus speed and substantial write endurance, it is ideal for applications needing frequent or rapid writes, such as data logging and industrial controls. This F-RAM device offers a superior alternative to EEPROM, addressing complexities and reliability issues while enabling efficient and low-power write operations.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 24 CL 64B-GTR
  • FM24CL64B-G/TR
  • FM24CL64B-GTR.
  • FM24CL64BGTR
  • SP005662491