Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FTDI FT120Q-R

Usb Interface, Usb Controller, Usb 2.0, 4 V, 5.5 V, Qfn, 28 Rohs Compliant: Yes

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT120Q-R.

IHS

Datasheet40 pages11 years ago

SHENGYU ELECTRONICS

TME

CAD Models

Download FTDI FT120Q-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-05-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-13
LTD Date2020-03-13

Related Parts

Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
MicrochipUSB2422T/MJ
Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes

Descriptions

Descriptions of FTDI FT120Q-R provided by its distributors.

Usb Interface, Usb Controller, Usb 2.0, 4 V, 5.5 V, Qfn, 28 Rohs Compliant: Yes
FT120 Series USB Device Controller w/ Parallel Bus IC - QFN-28
USB FULL SPEED DEVICE CONTROLLER WITH PARALLEL BUS IC, QFN-28, REEL
USB CTRL, PARALLEL INTERFACE, QFN-28; USB IC Type: USB Device Controller; USB Standard: USB 2.0; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 28Pins; Data Rate: -; No. of Ports: -; Op

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D