Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB2046BIRHBR

4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2046BIRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet2 pages19 years ago

Arrow Electronics

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-96.81%

CAD Models

Download Texas Instruments TUSB2046BIRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Low Speed/Full Speed USB Controller USB 2.0 3.3V Tray 32-Pin QFN EP
Usb Full-Speed Peripherals/Reel |Cypress Infineon Technologies CY7C64345-32LQXCT
Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
USB Bus Controller, CMOS, QCHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH24
MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins

Descriptions

Descriptions of Texas Instruments TUSB2046BIRHBR provided by its distributors.

4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
CONTROLLER, USB HUB, 4PORT, QFN-32; USB IC Type:USB Hub Controller; USB Standard:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:QFN; No. of Pins:32Pins; Data Rate:-; No. of Ports:4 Port; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Ports:4Ports; USB Type:Hub

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB2046BIRHBR .