Infineon CY7B933-SXC

Cypress Semiconductor CY7B933-SXC Transmitter/receiver, 160 to 330MBPS, SOIC-28
$ 177.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B933-SXC.

IHS

Datasheet42 pages23 years ago

Newark

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A991.B.1
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-30
LTD Date2023-09-30

Related Parts

MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SOIC
Texas InstrumentsMAX3243CDWR
EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsSN75LBC241DW
Low-Power LinBiCMOS Multiple Drivers And eceivers 28-SOIC 0 to 70
Texas InstrumentsMAX211IDWR
EAR99 MAX211 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 730.794007mg 120Kbps

Descriptions

Descriptions of Infineon CY7B933-SXC provided by its distributors.

CYPRESS SEMICONDUCTOR CY7B933-SXC TRANSMITTER/RECEIVER, 160 to 330Mbps, SOIC-28
CY7B933 Series 5 V 400 Mbps HOTLin K Transmitter/Receiver - SOIC-28
IC, TRANSMITTER/RECEIVER, 160 to 330Mbps, SOIC-28; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:SOIC; No. of Pins:28; IC Interface Type:Parallel, Serial; Package / Case:28-SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B933--SXC
  • CY7B933SXC
  • SP005642065