Infineon CY62168EV30LL-45BVXI

CY62168EV30 Series 16 Mb (2 M x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
$ 10.519
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62168EV30LL-45BVXI.

IHS

Datasheet20 pages6 years ago

element14 APAC

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
-3.45%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48
CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 45ns Automotive 48-Pin TSOP-I Tray
Pseudo Static RAM, 1MX16, 55ns, CMOS, PBGA48
Alliance MemoryAS6C1616-55TIN
16Mb £¨1M x 16£© 1 M x 16 2.7V 60mA 3.6V 1MHz Parallel TSOP-48 18.5mm*12.1mm*1.05mm
Alliance MemoryAS6C1616A-55BIN
AS6C1616A Series 16-Mbit (1024 K x 16) 2.7 to 3.6 V 55 ns Static RAM - TFBGA-48

Descriptions

Descriptions of Infineon CY62168EV30LL-45BVXI provided by its distributors.

CY62168EV30 Series 16 Mb (2 M x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3V 16M-bit 2M x 8 45ns 48-Pin VFBGA Tray
16Mb £¨2M x 8,1M x 16£© 2 M x 8,1 M x 16 2.2V 30mA 3.6V Parallel BGA
SRAM, Asynchronous SRAM, 16 Mbit, 2M x 8bit, VFBGA, 48 Pins, 3.6 V
e1 Surface Mount CY62168 Tray ic memory 45ns 8mm 30mA 16Mb
Standard SRAM, 2MX8, 45ns, CMOS, PBGA48
2M X 8 STANDARD SRAM 45 ns PBGA48
Asynchronous SRAM, BGA-48, RoHS
Cypress Semiconductor SCT
IC SRAM 16MBIT PARALLEL 48VFBGA
Static Random Access Memory (SRAM)
SRAM, 16MBIT, 2M X 8BIT, 45NS, VFBGA-48; Memory Size:16Mbit; SRAM Memory Configuration:2M x 8bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:VFBGA; No. of Pins:48Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62168EV30LL45BVXI
  • SP005641313