Alliance Memory AS6C1616-55TIN

16Mb (1M x 16) 2.7V 60mA 3.6V 1MHz Parallel TSOP-48 SMD 18.5mm × 12.1mm × 1.05mm
$ 15.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C1616-55TIN.

IHS

Datasheet12 pages16 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-15.59%

CAD Models

Download Alliance Memory AS6C1616-55TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns Static RAM-TSOP-48
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 70ns 48-Pin TSOP-I Tray
SRAM Chip Async Single 3V 4M-bit 256K x 16 55ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II Tray
Alliance MemoryAS7C38096A-10TIN
AS7C38096A Series 8-Mbit (1 M x 8) 3 V 10 ns CMOS Static RAM - TSOP2-44

Descriptions

Descriptions of Alliance Memory AS6C1616-55TIN provided by its distributors.

16Mb (1M x 16) 2.7V 60mA 3.6V 1MHz Parallel TSOP-48 SMD 18.5mm × 12.1mm × 1.05mm
16Mb LP SRAM 1M x 16 2.7 ~ 3.6V 48pin TSOP I (12 x 20mm) 55ns Industrial Temp
SRAM, 16MBIT, -40 TO 85DEG C, TSOP-I; Available until stocks are exhausted
AS6C1616 Series 1 Mb (1024 K x 16) 55 ns Low Power CMOS SRAM - TFBGA-48
SRAM Chip Async Single 3V 16M-bit 1M x 16 55ns 48-Pin TSOP-I Tray
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 1MHz 55ns 12.1mm 16Mb
Low Power CMOS SRAM 16MB 48pin TSOP I 3V 1024k x 16
SRAM, 16 Mbit, 1024K x 16bit, 3 V, 48 Pins, TSOP-I
SRAM, 16MBIT, -40 TO 85DEG C, TSOP-I ROHS COMPLIANT: YES
存储器, SRAM, 16MB, -40 至 85度, TSOP-I;
IC SRAM 16MBIT PARALLEL 48TSOP I
Standard SRAM, 1MX16, 55ns, CMOS, PDSO48
Static Random Access Memory (SRAM)

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc