Infineon CY62167EV30LL-45ZXA

SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 45ns Automotive 48-Pin TSOP-I Tray
$ 13.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62167EV30LL-45ZXA.

IHS

Datasheet19 pages14 years ago

element14 APAC

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
-28.46%

CAD Models

Download Infineon CY62167EV30LL-45ZXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62167DV30 Series 16 Mb (1 M x 16) 3 V 55 ns Static RAM - TSOP-48
IC SRAM 16MBIT PAR 52TSOP II / SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 52-TSOP II
SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TSOP-I
Alliance MemoryAS7C316098A-10TINTR
SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I T/R
Alliance MemoryAS7C316096A-10TINTR
SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 48-Pin TSOP-I T/R
2M x 8 HIGH-SPEED LOW POWER CMOS STATIC RAM | IC SRAM 16M PARALLEL 44TSOP II

Descriptions

Descriptions of Infineon CY62167EV30LL-45ZXA provided by its distributors.

SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 45ns Automotive 48-Pin TSOP-I Tray
SRAM Async, 3V, 16MBit(2Mx 8,1M x16) 45ns, A-Temp, 48TSOP-I
Asynchronous SRAM, 16384 Kb Density, 45 ns Speed, TSOP I-48, RoHS
Cypress Semiconductor SCT
Tray/Micropower Srams |Cypress Infineon Technologies CY62167EV30LL-45ZXA
e4 Surface Mount CY62167 Tray ic memory 45ns 18.4mm 30mA 16Mb
16-Mbit (1M x 16 / 2M x 8) Static RAM
Infineon SRAM, 16Mbit, 48, , 16Bit, TSOP
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48
1M X 16 STANDARD SRAM 45 ns PDSO48
Static Random Access Memory (SRAM)
SRAM, 16MBIT, 45NS, TSOP-I-48; Memory Size:16Mbit; SRAM Memory Configuration:2M x 8bit / 1M x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:TSOP-I; No. of Pins:48Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167EV30LL-45 ZXA
  • CY62167EV30LL45ZXA
  • SP005638765