Alliance Memory AS6C1008-55STIN

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C1008-55STIN.

IHS

Datasheet15 pages20 years ago

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-2.52%

CAD Models

Download Alliance Memory AS6C1008-55STIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 4.67
Stock
262,614
123,748
Authorized Distributors
6
4
Case/Package
LSSOP
-
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
-
Address Bus Width
17 b
-
Access Time
55 ns
55 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I
128K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
CY62128E Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Descriptions

Descriptions of Alliance Memory AS6C1008-55STIN provided by its distributors.

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
IC SRAM 1MBIT 55NS 32STSOP / SRAM Chip Async Single 3V 1M-bit 128K x 8 55ns 32-Pin STSOP Tray
LP SRAM, 1Mb, 128K x 8, 2.7 ~ 5.5V, 32pin STSOP (8 x 13.4mm), 55ns, Industrial Temp
1Mb (128K x 8) 128k x 8 2.7V 60mA 5.5V Parallel STSOP-32 SMD 11.8mm × 8mm × 1mm

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc