STMicroelectronics STP19NF20

N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP19NF20.

IHS

Datasheet30 pages8 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
-83.78%

CAD Models

Download STMicroelectronics STP19NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220 package
STMicroelectronicsSTP17NF25
N-channel 250 V, 0.14 Ohm, 17 A, TO-220 STripFET(TM) II Power MOSFET
STMicroelectronicsIRF630
N-channel 200 V, 0.35 Ohm typ., 9 A Power MOSFET in D2PAK package
onsemiFQP19N20
Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, TO-220
onsemiSFP9640L
Trans MOSFET P-CH 200V 11A 3-Pin(3+Tab) TO-220
onsemiFQP14N15
MOSFET N-CH 150V 14.4A TO-220

Descriptions

Descriptions of STMicroelectronics STP19NF20 provided by its distributors.

N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package
STP19NF20 N-CHANNEL MOSFET TRANSISTOR, 15 A, 200 V, 3-PIN TO-220
Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronics N-Ch STripFET MOSFET Vds=200V 15A TO-220 TH 3-Pin
200V 15A 160m´Î@10V7.5A 25W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power MOSFET Transistors N-CHANNEL 200V 0.15 OHM - 15A
Power Field-Effect Transistor, 15A I(D), 200V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 200V, 15A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:200V; On Resistance Rds(on):150mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:90W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:15A; Package / Case:TO-220; Power Dissipation Pd:90W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics